Sealey AK7061/1 Nails 10mm Pack of 500

Order Code:

89-1259

Brand: Sealey MPN: AK7061/1 EAN-13: 5024209267083
  • Quickly find another product in this range by Size:

    10mm 14mm
Qty Unit Price (Ex VAT)
1+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/03/2026

Packed 500pc/box. Fits Sealey and other brands.

Model NoAK7061/1
Application(s):AK7061
Length:10mm 18SWG
Nett Weight:0.04Kg
Pack Qty:500
Type:Nails

Type Brad nail
Lifetime Warranty No
Quantity 500
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot