Christmas Opening Hours and Delivery Dates here

Sealey AK6915 Offset Tin Snips 280mm

Order Code:

84-0591

Brand: Sealey MPN: AK6915 EAN-13: 5054511036596
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Offset head for easier cutting. Drop-forged Chrome Molybdenum steel blades for greater strength and durability. Electrodeposition finish to prevent the onset of rust and composite handles for added comfort. Cuts up to 1mm cold rolled steel or 0.6mm stainless steel.

Model NoAK6915
Cutting Capacity:1mm
Length:280mm
Nett Weight:0.54Kg

Type Tin snips
Length 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot