Sealey AK689 Impact Socket Set 10pc Deep 1"sq Drive Metric/imperial

MPN
AK689
Brand
Sealey
EAN-13
5054630227264
Order Code
89-1250
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £237.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance. Deep WallDrive® sockets, suitable for use with impact type air wrenches. Supplied in robust storage case.
  • Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance.
  • Deep WallDrive® sockets.
  • Sizes: 24, 27, 30, 32, 33, 36, 38, 41mm, 1", 1-1/8"".
  • Suitable for use with impact wrenches.
  • Supplied in robust storage case.
  • Lifetime guarantee*.
  • Model No. AK689
Type 1"Sq Drive - Deep
Drive Size 24 to 41mm
Contents 24, 27, 30, 32, 33, 36, 38, 41, 1, 1-8"
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 9kg
Number of Pieces 10
Quantity of Sockets 10

Reviews

Be the first to submit a review

Trustpilot