Sealey AK6863 Locking Pliers Set Quick Release 3pc

MPN
AK6863
Brand
Sealey
EAN-13
5051747575424
Order Code
89-7781
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a smooth satin finish. Deeply serrated and hardened teeth grip the workpiece from any angle. Curved jaw design applies maximum pressure to all four corners of nut or bolt head, making it ideal for high torque applications. Features one-hand, no-pinch, quick release grip which provides comfort and control, reducing hand fatigue and are much easier to use than traditional style locking pliers. Heavily knurled adjustment screw for extra grip. Supplied in tool roll.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Curved jaw design applies maximum pressure to all four corners of nut or bolt head, making it ideal for high torque applications.
  • Features one-hand, no-pinch, quick release grip to provide comfort and control, reducing hand fatigue.
  • Much easier to use than traditional style locking pliers.
  • Heavily knurled adjustment screw for extra grip.
  • Jaw Capacity/Length: Curved Jaw - 30/140, 45/220mm, Long Nose - 60/210mm.
  • Supplied in tool roll.
  • Lifetime guarantee*.
  • Model No. AK6863
Type Locking Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 30/45/60mm
Length (1) Curved Jaw - 140mm, (2) Curved Jaw - 220mm, (3) Long Nose - 210mm
Lifetime Warranty Yes
Nett Weight 1.23kg
Overall Length 140/210/220mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot