Sealey AK686 Impact Socket Set 13pc 3/4"sq Drive Metric/imperial

Order Code:

89-1247

Brand: Sealey MPN: AK686 EAN-13: 5024209231695
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £127.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance. WallDrive® sockets are suitable for use with impact type air wrenches. Supplied in steel case.

Model NoAK686
Quantity of Sockets:13
Type:3/4"Sq Drive - Standard
Contents:22, 24, 27, 30, 32, 33, 34, 36, 38mm, 1", 1-1/8", 1-3/8", 1-7/16"
Nett Weight:5.79Kg

Type 3/4"Sq Drive - Standard
Contents 22, 24, 27, 30, 32, 33, 34, 36, 38mm, 1", 1-1/8", 1-3/8", 1-7/16"
Lifetime Warranty Yes
Nett Weight 5.79kg
Pieces 13
Quantity of Sockets 13
Sizes 22 to 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot