Sealey AK681 Impact Socket Set 32pc Standard/deep 3/8" & 1/2"sq Drive Metric/Imp

MPN
AK681
Brand
Sealey
EAN-13
5054630285905
Order Code
89-1223
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel impact sockets. Phosphate finish for added corrosion resistance. Suitable for use with impact tools. Supplied in storage case.
  • Chrome Vanadium steel impact sockets.
  • Phosphate finish for added corrosion resistance.
  • 3/8"" & 1/2""Sq Drive.
  • Includes 10 deep sockets.
  • Suitable for use with impact tools.
  • Contents: 3/8""Sq Drive Sockets; 8, 9, 10, 11, 12, 14, 15, 16, 17mm, 1/2""Sq Drive Sockets; 17, 19, 22, 30mm, 1/2", 9/16", 11/16", 13/16", 1", 1-1/8", 1/2""Sq Drive Deep Sockets; 13, 15, 17, 18, 19, 21, 22, 24, 27, 30mm, Extension Bars; 3/8"" x 75mm, 1/2"" x 75mm, Adaptor; 1/2"(F)-3/8"(M).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK681
Type Imperial, metric
Drive Size 8 to 30mm
1/2"Sq Drive Deep Sockets 13, 15, 17, 18, 19, 21, 22, 24, 27, 30mm
1/2"Sq Drive Sockets 17, 19, 22, 30mm, 1/2", 9/16", 11/16", 13/16", 1", 1-1/8"
3/8"Sq Drive Sockets 8, 9, 10, 11, 12, 14, 15, 16, 17mm
Adapter 1/2"(F)-3/8"(M)
Adaptor 1/2"(F)-3/8"(M)
Extension Bars 3/8" x 75mm, 1/2" x 75mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 5.23kg
Number of Pieces 32

Reviews

Be the first to submit a review

Trustpilot