Sealey AK6681 Flexi-head Ratchet Wrench 3/8"sq Drive Extendable

MPN
AK6681
Brand
Sealey
EAN-13
5051747352797
Order Code
89-6024
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished mirror finish. Extension retained at set increments with a quick release locking ring giving four different shaft lengths. Features 180° locking flexi-head, flip reverse, spring-ball socket retention and soft grip handle. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Extension retained at set increments with a quick release locking ring giving four different shaft lengths (240-340mm).
  • Features 180° locking flexi-head, flip reverse, spring-ball socket retention and soft grip handle.
  • Lifetime guarantee*.
  • Model No. AK6681
Type Extendable ratchet
Drive Size 3/8in
Length 340mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.50kg
Ratchet 72-Tooth
Replacement Parts AK6687.RK - Repair Kit for AK6681, AK6687, AK6694 & AK6697 3/8"Sq Drive

Reviews

Be the first to submit a review

Trustpilot