Sealey AK66723 Ratchet Wrench & Socket Set 27pc 1/2"Sq Drive

MPN
AK66723
Brand
Sealey
EAN-13
5054511960976
Order Code
94-4416
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium steel sockets. Slim style contoured handle 72-tooth ratchet wrench with flip reverse and quick release mechanism. Supplied in EVA storage tray.
  • Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium steel sockets.
  • Slim style contoured handle 72-tooth ratchet wrench with flip reverse and quick release mechanism.
  • Socket Sizes: Standard and Deep; 10-24mm.
  • 1/2""Sq Drive; Standard Sockets - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, 1/2""Sq Drive 72-Tooth Ratchet Wrench.
  • Supplied in EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK66723
Contents 1/2"Sq Drive; Standard Sockets - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, 1/2"Sq Drive 72-Tooth Ratchet Wrench
Nett Weight 3.37kg

Reviews

Be the first to submit a review

Trustpilot