Sealey AK66721 Ratchet Wrench & Socket Set 27pc 1/4"Sq Drive

MPN
AK66721
Brand
Sealey
EAN-13
5054511960983
Order Code
94-4415
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £27.96 £26.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium sockets. Slim style contoured handle 72-tooth ratchet wrench with flip reverse and quick release mechanism. Supplied in EVA storage tray.
  • Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium sockets.
  • Slim style contoured handle 72-tooth ratchet wrench with flip reverse and quick release mechanism.
  • Socket Sizes: Standard & Deep; 4-14mm.
  • Contents: 1/4"Sq Drive; Standard Sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4"Sq Drive 72-Tooth Ratchet Wrench.
  • Supplied in EVA storage tray.
  • Model No. AK66721
  • • Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium sockets. • Slim style contoured handle 72-tooth ratchet wrench with flip reverse and quick release mechanism. • Socket Sizes: Standard & Deep
  • 4-14mm. • Contents: 1/4"Sq Drive
  • Standard Sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4"Sq Drive 72-Tooth Ratchet Wrench. • Supplied in EVA storage tray. • Model No. AK66721
Contents 1/4"Sq Drive; Standard Sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4"Sq Drive 72-Tooth Ratchet Wrench
Nett Weight 0.82kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot