Sealey AK661DF Ratchet Wrench 3/8"Sq Drive Dust-Free Flip Reverse

MPN
AK661DF
Brand
Sealey
EAN-13
5054511201901
Order Code
94-1947
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.95 £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened, tempered and finished in deep polished high chrome. Slim style contoured handle. 72-tooth gear-to-gear ratchet with flip reverse. Sealed head keeps dirt and other contaminants out of the ratchet mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened, tempered and finished in deep polished high chrome.
  • Slim style contoured handle.
  • 72-tooth gear-to-gear ratchet with flip reverse.
  • Sealed head keeps dirt and other contaminants out of the ratchet mechanism.
  • Lifetime guarantee*.
  • Model No. AK661DF
Length 195mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.30kg
Ratchet 72-Tooth
Replacement Parts n/a

Reviews

Be the first to submit a review

Trustpilot