Sealey AK658 Oil Drain Plug Key Set 6pc Double End

MPN
AK658
Brand
Sealey
EAN-13
5024209274159
Order Code
89-0252
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double end carbon steel keys with chemically blackened finish. Suitable for sump plugs on engine, gearbox and back axle. Use with 19mm socket on ratchet driver. Supplied in storage case.
  • Double end carbon steel keys with chemically blackened finish.
  • Suitable for sump plugs on engine, gearbox and back axle.
  • Use with 19mm socket on ratchet driver.
  • Supplied in storage case.
  • Model No. AK658
Type Oil drain plug keys
Contents Hex; 5/16", 3/8", 1/2", 8, 10, 12, 14, 17mm, Square; 3/8", 8, 11, 13mm
Nett Weight 0.75kg
Size Various

Reviews

Be the first to submit a review

Trustpilot