Sealey AK6576 Spark Plug Socket with Universal Joint & Extension

MPN
AK6576
Brand
Sealey
EAN-13
5054630471797
Order Code
43-4785
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and heat-treated Chrome Vanadium steel for strength and durability. Includes internal magnet for retention of spark plug during installation or removal. Extension bar and thin wall design ideal for use in applications with limited access. Universal joint with 360° rotating head, allows for increased access at difficult angles. 12-Point standard depth socket. Knurled design for secure grip. Length 310mm.
  • Manufactured from heat treated and hardened Chrome Vanadium steel for strength and durability.
  • Includes internal magnet for retention of spark plug during installation or removal.
  • Extension bar and thin wall design ideal for use in applications with limited access.
  • Universal joint with 360° rotating head, allows for increased access at difficult angles.
  • 12-Point standard depth socket.
  • Knurled design for secure grip.
  • Length 310mm.
  • Model No. AK6576
Type Spark Plug Socket
Drive 3/8"Sq
Length 310mm
Nett Weight 0.270kg
Size(s) 16mm

Reviews

Be the first to submit a review

Trustpilot