Sealey AK6575 Spark Plug Socket with Universal Joint & Extension

MPN
AK6575
Brand
Sealey
EAN-13
5054630433429
Order Code
43-4555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for spark plugs that are sat down deeper in the engine and have restricted access. Includes an internal magnet to securely hold the spark plug in place during installation or removal. Universal joint with a rotating 360° head which is ideal when space is limited, allowing easier access than a standard socket. Thin wall design is intended for use with limited clearance for the spark plug. Manufactured from Chrome Vanadium that is hardened and heat treated for strength and durability. Standard depth socket 12-point 3/8""Sq drive 14mm. Knurled design for secure grip.
  • Ideal for spark plugs that are sat down deeper in the engine and have restricted access.
  • Includes an internal magnet to securely hold the spark plug in place during installation or removal.
  • Universal joint with a rotating 360° head which is ideal when space is limited, allowing easier access than a standard socket.
  • Thin wall design is intended for use with limited clearance for the spark plug.
  • Manufactured from Chrome Vanadium that is hardened and heat treated for strength and durability.
  • Standard depth socket 12-point 3/8""Sq drive 14mm.
  • Knurled design for secure grip.
  • Length 310mm.
  • Model No. AK6575
Type Spark Plug Socket
Drive Size 3/8" (10 mm)
Drive 3/8"Sq
Length 310mm
Nett Weight 0.289kg
Size(s) 14mm

Reviews

Be the first to submit a review

Trustpilot