Sealey AK6570 Spark Plug Socket + Universal Joint 14mm 3/8"SqDrive 12Point 150mm

MPN
AK6570
Brand
Sealey
EAN-13
5054511665963
Order Code
94-0063
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for use where plug clearance is tight. Standard depth, thin wall, Chrome Vanadium steel 12-point 3/8""Sq drive 14mm socket with magnetic insert to retain spark plug. Features a universal joint with a built-in 85mm extension for ease of access.
  • Designed for use where plug clearance is tight.
  • Standard depth, thin wall, Chrome Vanadium steel 12-point 3/8""Sq drive 14mm socket with magnetic insert to retain spark plug.
  • Features a universal joint with a built-in 85mm extension for ease of access.
  • Lifetime guarantee*.
  • Model No. AK6570
Drive 3/8"Sq
Length 150mm
Size(s) 14mm

Reviews

Be the first to submit a review

Trustpilot