Sealey AK65601 Hex Socket Bit Set Lock-On™ 8pc 3/8Sq Drive Metric

MPN
AK65601
Brand
Sealey
EAN-13
5054511718836
Order Code
94-0060
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. S2 Steel hex bits with a zinc phosphate finish. Removes rusted, damaged and severely rounded hex head fasteners with ease. Patented twist design grips tighter as they turn preventing fasteners from rounding. Supplied on a metal socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • S2 Steel hex bits with a zinc phosphate finish.
  • Removes rusted, damaged and severely rounded hex head fasteners with ease.
  • Patented twist design grips tighter as they turn.
  • Prevents fasteners from rounding.
  • Sizes: 3, 4, 5, 6, 7, 8, 9, 10mm.
  • Supplied on a metal socket rail.
  • Lifetime guarantee*.
  • Model No. AK65601



Contents 3, 4, 5, 6, 7, 8, 9, 10mm
Drive 3/8"Sq
Lifetime Warranty Yes
Minimum Length 48mm

Reviews

Be the first to submit a review

Trustpilot