Sealey AK6524 Telescopic Articulated Mirror Ø33mm Heavy-duty

MPN
AK6524
Brand
Sealey
EAN-13
5024209698009
Order Code
89-3672
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

7-Section extending mirror with textured grip and pocket-clip. Ø32mm Inspection mirror is mounted on twin ball joints for maximum articulation.
  • 7-Section extending mirror with textured grip and pocket-clip.
  • Ø32mm Inspection mirror mounted on twin ball joints for maximum articulation.
  • Minimum/Maximum Length: 200/875mm.
  • Lifetime guarantee*.
  • Model No. AK6524
Type Telescopic Mirror
Mirror Size 33mm
Telescopic Yes
Length 935mm
Lengths Minimum/Maximum Length; 200/875mm
Lifetime Warranty Yes
Mirror Size(s) Ø32mm
Nett Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot