Sealey AK650 Flexible Inspection Mirror with Light

MPN
AK650
Brand
Sealey
EAN-13
5024209274241
Order Code
89-0092
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

Strong flexible metal element with illuminated tip and fully articulated inspection mirror. Suitable for automotive and industrial applications.

Model NoAK650
Battery:2 x AA (not included)
Lengths:520mm
Mirror Size(s):50 x 25mm
Nett Weight:0.15Kg

Type Flexible mirror
Mirror Size 50 x 25mm
Telescopic No
Adjustable Flexible
Battery 2 x AA (not included)
Length 520mm
Lengths 520mm
Lifetime Warranty Yes
Mirror Size(s) 50 x 25mm
Nett Weight 0.15kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot