Sealey AK641 Oil Filter Chain Wrench 135mm Capacity 1/2"Sq Drive

MPN
AK641
Brand
Sealey
EAN-13
5054511510263
Order Code
89-1185
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Satin finished carbon steel body with 1/2""Sq drive for use with ratchet wrenches. May also be used with a 25mm spanner. Heavy-duty chain.
  • Satin finished carbon steel body with 1/2""Sq drive for use with ratchet wrench.
  • May also be used with a 25mm spanner.
  • Heavy-duty chain.
  • Drive: 1/2""Sq.
  • Model No. AK641
Type Chain wrench
Capacity <Ø120mm
Drive 1/2in
For Use With 135mm
Nett Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot