Sealey AK6406 Strap Wrench 120mm

MPN
AK6406
Brand
Sealey
EAN-13
5054511393927
Order Code
89-5656
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for removing and installing oil filters as well as many other applications. Adjustable strap fits filters up to Ø120mm or Ø150mm, depending on model. Features soft grip handle for added comfort.
  • Suitable for removing and installing oil filters as well as many other applications.
  • Adjustable strap fits filters up to Ø120mm.
  • Features soft grip handle for added comfort.
  • Model No. AK6406
Type Strap wrench
Capacity Ø120mm
For Use With 100mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot