Sealey AK640 Oil Filter Strap Wrench 120mm Capacity 1/2"Sq Drive

MPN
AK640
Brand
Sealey
EAN-13
5054511474312
Order Code
89-1181
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Satin chrome finish socket. Use with 1/2""Sq drive ratchet or 21mm(13/16"") spanner. Strong 25mm wide nylon webbing with capacity up to Ø120mm.
  • Use with 1/2""Sq drive ratchet wrench or 21mm(13/16"") spanner.
  • Strong 25mm wide nylon webbing with capacity up to Ø120mm.
  • Satin chrome finish socket.
  • Model No. AK640
Type Strap wrench
Capacity <Ø120mm
Drive 1/2in
For Use With 120mm
Nett Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot