Sealey AK6374 Extension Bar 600mm 1/2"sq Drive

MPN
AK6374
Brand
Sealey
EAN-13
5024209734219
Order Code
89-4190
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel shaft, heat treated and chrome plated with mirror finish. Spring-ball socket retainer. Deep knurling on shaft allows extra grip when spinning off fixings. Spring-ball socket retention.
  • Forged Chrome Vanadium steel shaft, heat treated and chrome plated with mirror finish.
  • Deep knurling on shaft allows extra grip when spinning off fixings.
  • Spring-ball socket retainer.
  • Drive: 1/2""Sq, Length: 600mm.
  • Lifetime guarantee*.
  • Model No. AK6374
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 600mm
Drive 1/2"Sq
Length 600mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.70kg

Reviews

Be the first to submit a review

Trustpilot