Sealey AK6350 Extension Bar Set 3pc 1/2"sq Drive

MPN
AK6350
Brand
Sealey
EAN-13
5024209729079
Order Code
89-4170
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Deep knurling on shafts allow extra grip when spinning off fixings. Spring-ball socket retainers.
  • Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish.
  • Deep knurling on shafts allow extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Contents; 1/2""Sq Drive - 75, 150, 225mm.
  • Lifetime guarantee*.
  • Model No. AK6350
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length Various
Drive 1/2"Sq
Length 75, 150, 225mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.79kg

Reviews

Be the first to submit a review

Trustpilot