Sealey AK6331 Extension Bar Set 5pc 1/4"sq Drive

MPN
AK6331
Brand
Sealey
EAN-13
5024209319010
Order Code
89-1174
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Deep knurling on shafts allow extra grip when spinning off fixings. Spring-ball socket retainers.
  • Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish.
  • Deep knurling on shafts allow extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Sizes: 50, 75, 100, 150, 225mm.
  • Lifetime guarantee*.
  • Model No. AK6331
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length Various
Drive 1/4"Sq
Length 50 to 225mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot