Sealey AK6330 Extension Bar Set 3pc 1/4"sq Drive

MPN
AK6330
Brand
Sealey
EAN-13
5024209733601
Order Code
89-4171
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Deep knurling on shafts allow extra grip when spinning off fixings. Spring-ball socket retainers.
  • Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish.
  • Deep knurling on shafts allow extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Lengths: 100, 150, 225mm.
  • Lifetime guarantee*.
  • Model No. AK6330

Model NoAK6330
Drive:1/4"Sq
Length:100, 150, 225mm
Material:Chrome Vanadium
Nett Weight:0.20Kg

Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length Various
Drive 1/4"Sq
Length 100, 150, 225mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot