Sealey AK6124 Screwdriver Set 8pc VDE/TUV/GS Approved

MPN
AK6124
Brand
Sealey
EAN-13
5051747981980
Order Code
84-9613
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Chrome Vanadium steel shafts with magnetic and corrosion resistant tips. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1000V. Ideal for technicians working on modern hybrid and electric vehicles. Contoured, textured handles with non-slip comfort grip and hanging holes.
  • Chrome Vanadium steel shafts with magnetic and corrosion resistant tips.
  • Fully insulated to VDE and EN 60900 standards to protect up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles.
  • Contoured, textured handles with non-slip comfort grip.
  • Features hanging holes for easy storage.
  • Contents: Slotted; 3.5 x 100, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips; #1 x 80, #2 x 100mm, Pozi; #1 x 80, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. AK6124
Type VDE Screwdrivers
Number of Pieces 8
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Contents Slotted; 3.5 x 100, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips; 1 x 80, 2 x 100, Pozi; 1 x 80mm, 2 x 100mm
Height Safe No
Nett Weight 0.55kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot