Sealey AK61201 Premier Precision Screwdriver Set 7pc - VDE Approved

MPN
AK61201
Brand
Sealey
EAN-13
5054630518768
Order Code
43-4206
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality S2 steel shafts with shot blasted and blackened corrosion resistant tips. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles. Spinner top enables fingertip control of driver. Contoured, textured handles with non-slip comfort grip. Hanging holes for easy storage.
  • Manufactured from high quality S2 steel shafts with shot blasted and blackened tips.
  • Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Contoured, textured handles with non-slip comfort grip.
  • Features hanging holes for easy storage.
  • Spinner top enables fingertip control of driver.
  • Contents: Slotted; 1.5, 2, 2.4, 3mm, Phillips; #00, #0, #1.
  • Lifetime guarantee*.
  • Model No. AK61201
Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Contents Slotted; 1.5, 2, 2.4, 3mm, Phillips; 00, 0, 1
Nett Weight 0.298kg

Reviews

Be the first to submit a review

Trustpilot