Sealey AK6095 Combination Square 300mm

MPN
AK6095
Brand
Sealey
EAN-13
5024209827577
Order Code
89-4543
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality, adjustable, machined stainless steel blade with zinc alloy head. Head fitted with scriber, level vial and brass locking screw. Permanently marked with Metric and Imperial graduations. Suitable for woodworking trades.
  • Adjustable, machined stainless steel blade with zinc alloy head.
  • Head fitted with scriber, level vial and brass locking screw.
  • Permanently marked with Metric and Imperial graduations.
  • Suitable for woodworking trades.
  • Lifetime guarantee*.
  • Model No. AK6095

Model NoAK6095
Length:300mm
Nett Weight:0.26Kg

Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm
Lifetime Warranty Yes
Material Stainless steel
Nett Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot