Sealey AK5818M Premier Deep Impact Socket Set 1/2"Sq Drive 16pc

MPN
AK5818M
Brand
Sealey
EAN-13
5054630149757
Order Code
94-5475
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £69.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Deep WallDrive® sockets allow a transfer of up to 30% more torque to the fixing. Colour-coded rings for fast identification. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • Deep 6-point WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Colour-coded rings for fast identification.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. AK5818M
Type 1/2"Sq Drive - Deep
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm.
Nett Weight 4.4kg
Quantity of Sockets 16

Reviews

Be the first to submit a review

Trustpilot