Sealey AK5816M Impact Socket Set 16pc 1/2"sq Drive Deep Metric

MPN
AK5816M
Brand
Sealey
EAN-13
5051747471405
Order Code
89-6739
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.24 £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Deep WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • Deep WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5816M

Model NoAK5816M
Quantity of Sockets:16
Type:1/2"Sq Drive - Deep
Contents:10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm
Nett Weight:4.73Kg

Type Automotive
Drive Size 10 to 32mm
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 4.73kg
Number of Pieces 16
Quantity of Sockets 16

Reviews

Be the first to submit a review

Trustpilot