Sealey AK5815M Impact Socket Set 15pc 1/2"sq Drive Deep Metric

Order Code:

89-5439

Brand: Sealey MPN: AK5815M EAN-13: 5054630440809
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £63.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Deep WallDrive® sockets manufactured from Chrome Vanadium steel with electrodeposition finish for added corrosion resistance. Set includes extension bars and universal joint. Suitable for use with impact tools and supplied in metal storage case.

Model NoAK5815M
Drive:1/2"Sq
Contents:Sockets; 10, 12, 13, 15, 16, 17, 18, 19, 21, 22, 24, 27mm, Extension Bars; 125, 250mm, 1/2"Sq Universal Joint
Nett Weight:4.74Kg

Type Long
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 15
Sizes 10 to 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot