Sealey AK58/11M Impact Socket Set 10pc 1/2"sq Drive Deep Metric

MPN
AK58/11M
Brand
Sealey
EAN-13
5054630374951
Order Code
89-1097
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel with phosphate finish for added corrosion resistance. Deep WallDrive® sockets suitable for use with impact type air wrenches. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel with phosphate finish for added corrosion resistance.
  • Deep WallDrive® sockets.
  • Suitable for use with impact type air wrenches.
  • Supplied in storage case.
  • Sizes: 9, 10, 11, 13, 14, 17, 19, 22, 24, 27mm.
  • Lifetime guarantee*.
  • Model No. AK58/11M
Type 1/2"Sq Drive -Deep
Drive Size Imperial, metric
Contents 9, 10, 11, 13, 14, 17, 19, 22, 24, 27mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 2.58kg
Number of Pieces 10
Quantity of Sockets 10

Reviews

Be the first to submit a review

Trustpilot