Sealey AK579 Panel Seam Splitter Set 3pc

MPN
AK579
Brand
Sealey
EAN-13
5051747356948
Order Code
89-6164
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Ideal for separating spot-welded panels during repairs. Chrome Molybdenum hammer-thru shafts. Soft grip handles for comfort and control. Includes straight, 30° offset and 90° angle splitters.
  • Ideal for separating spot-welded panels during repairs.
  • Chrome Molybdenum hammer-thru shafts.
  • Soft grip handles for comfort and control.
  • Contents: Straight, 30° Offset, 90° Angle.
  • Model No. AK579
Type Panel seam splitter set
Contents Straight, 30° Offset, 90° Angle
Nett Weight 1.17kg

Reviews

Be the first to submit a review

Trustpilot