Sealey AK573 Engineers File Set 5pc

MPN
AK573
Brand
Sealey
EAN-13
5024209039673
Order Code
89-1092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular set of assorted second cut coarse files with comfort grip handles. Each file is double cut for faster removal of material from workpiece.
  • Popular set of assorted second cut coarse files with comfort grip handles.
  • Each file is double cut for faster removal of material from workpiece.
  • Contents: Half-Round, Round, Square, 3-Square, Flat.
  • Lifetime guarantee*.
  • Model No. AK573
Type Engineers file
Length 200mm
Shape Various
Number of Pieces 5
Contents 200mm; Half-Round, Round, Square, 3-Square, Flat
Lifetime Warranty Yes
Nett Weight 0.91kg

Reviews

Be the first to submit a review

Trustpilot