Sealey AK572 Engineer's File Set 3pc 200mm

MPN
AK572
Brand
Sealey
EAN-13
5024209819008
Order Code
89-4693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular set of assorted second cut coarse files with comfort grip handles. Each file is double cut for faster removal of material from workpiece.
  • Popular set of assorted second cut coarse files with comfort grip handles.
  • Each file is double cut for faster removal of material from workpiece.
  • Contents: Half-Round, Round, Flat.
  • Lifetime guarantee*.
  • Model No. AK572

Model NoAK572
Contents:200mm; Flat, Half-Round, Round
Nett Weight:0.73Kg

Type Engineers file
Length 200mm
Shape Various
Number of Pieces 3
Contents 200mm; Flat, Half-Round, Round
Lifetime Warranty Yes
Nett Weight 0.73kg

Reviews

Be the first to submit a review

Trustpilot