Sealey AK5634M Impact Socket Set 34pc 1/2"Sq Drive Metric

MPN
AK5634M
Brand
Sealey
EAN-13
5054630374975
Order Code
89-9750
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Master set of impact sockets manufactured from Chrome Vanadium steel. Hardened and tempered with a phosphate finish for added corrosion resistance. Standard and deep WallDrive® sockets allow a transfer of up to 30% more torque to the fixing. Enlarged socket size print for quick and easy identification.
  • Master set of impact sockets manufactured from Chrome Vanadium steel.
  • Hardened and tempered with a phosphate finish for added corrosion resistance.
  • Standard and deep WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Contents: Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 125mm Extension Bar, Universal Joint.
  • Enlarged socket size print for quick and easy identification.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5634M
Type Metric
Drive Size 10 to 32mm
Contents Standard Sockets;10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 125mm Extension Bar, Universal Joint
Drive 1/2"Sq Drive
Lifetime Warranty Yes
Material Steel
Nett Weight 7.0kg
Number of Pieces 34
Quantity 34pcs

Reviews

Be the first to submit a review

Trustpilot