Sealey AK5622 Impact Spline Socket Bit Set 8pc 3/8"Sq Drive

MPN
AK5622
Brand
Sealey
EAN-13
5054511837728
Order Code
94-3658
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Manufactured from hardened and tempered Chrome Molybdenum steel with a manganese phosphate finish for resistance to corrosion. 3/8""Sq drive impact spline socket bits with an additional locking 1/2""Sq drive quick change adaptor. Supplied in an EVA storage tray.
  • Manufactured from hardened and tempered Chrome Molybdenum steel with a manganese phosphate finish for resistance to corrosion.
  • 3/8""Sq Drive impact spline socket bits with an additional locking 1/2""Sq drive quick change adaptor.
  • Contents: 3/8""Sq Drive Sockets; M6, M8, M10, M12, M14, M16, M18, 1/2""Sq Drive Quick Change Adaptor.
  • Supplied in an EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK5622
Type Socket bit set
Drive Size Various
Contents 3/8"Sq Drive Sockets; M6, M8, M10, M12, M14, M16, M18, 1/2"Sq Drive Quick Change Adaptor
Nett Weight 0.545kg

Reviews

Be the first to submit a review

Trustpilot