Sealey AK5621 Impact TRX-Star* Socket Bit Set 8pc 3/8"Sq Drive

MPN
AK5621
Brand
Sealey
EAN-13
5054511837711
Order Code
94-3657
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hardened and tempered Chrome Molybdenum steel with a manganese phosphate finish for resistance to corrosion. 3/8""Sq drive TRX-Star* impact socket bits with an additional locking 1/2""Sq drive quick change adaptor. Supplied in an EVA storage tray.
  • Manufactured from hardened and tempered Chrome Molybdenum steel with a manganese phosphate finish for resistance to corrosion.
  • 3/8""Sq Drive impact TRX-Star* socket bits with an additional locking 1/2""Sq drive quick change adaptor.
  • Contents: 3/8""Sq Drive TRX-Star* Socket Bits; T30, T40, T45, T50, T55, T60, T70, 1/2""Sq Drive Quick Change Adaptor.
  • Supplied in an EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK5621
Type Socket bit set
Drive Size Various
Contents 3/8"Sq Drive TRX-Star* Socket Bits; T30, T40, T45, T50, T55, T60, T70, 1/2"Sq Drive Quick Change Adaptor
Nett Weight 0.492kg

Reviews

Be the first to submit a review

Trustpilot