Sealey AK5620 Impact Hex Socket Bit Set 8pc 3/8"Sq Drive

MPN
AK5620
Brand
Sealey
EAN-13
5054511837704
Order Code
94-3656
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Molybdenum steel with a manganese phosphate finish for resistance to corrosion. 3/8""Sq drive impact hex socket bits with an additional locking 1/2""Sq drive quick change adaptor. Supplied in an EVA storage tray.
  • Manufactured from hardened and tempered Chrome Molybdenum steel with a manganese phosphate finish for resistance to corrosion.
  • 3/8""Sq Drive impact hex socket bits with an additional locking 1/2""Sq drive quick change adaptor.
  • Contents: 3/8""Sq Drive Hex Socket Bits; 5, 6, 8, 10, 12, 14, 17mm, 1/2""Sq Drive Quick Change Adaptor.
  • Supplied in an EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK5620
Type Socket bit set
Drive Size Various
Contents 3/8"Sq Drive Hex Socket Bits; 5, 6, 8, 10, 12, 14, 17mm, 1/2"Sq Drive Quick Change Adaptor.
Nett Weight 0.56kg

Reviews

Be the first to submit a review

Trustpilot