Sealey AK5615M Impact Socket and Wheel Nut Remover Set 1/2"sq Drive 15pc

Order Code:

89-5677

Brand: Sealey MPN: AK5615M EAN-13: 5054630369179
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £69.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive impact socket set. Consists of three Chrome Molybdenum locking wheel nut removal sockets. Three Chrome Molybdenum colour-coded alloy wheel impact sockets with protective sleeve. Nine hardened and tempered Chrome Vanadium steel impact sockets with a phosphate finish for greater corrosion resistance. All impact sockets are WallDrive®, which allows a transfer of up to 30% more torque to the fixing. Supplied in storage case.

Model NoAK5615M
Drive:1/2"Sq
Contents:Wheel Nut Removers; 18.5, 21.5, 26mm, Alloy Wheel Impact Sockets; 17, 19, 21mm, Impact Sockets; 10, 11, 13, 14, 17, 19, 22, 24, 27mm
Nett Weight:2.33Kg

Type Wheel nut remover set
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 15
Sizes 10 to 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot