Sealey AK5614M Impact Socket Set 13pc 1/2"Sq Drive 12pt

MPN
AK5614M
Brand
Sealey
EAN-13
5054511078725
Order Code
94-2001
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated Chrome Molybdenum steel 12-point impact sockets with a phosphate finish for corrosion resistance. Suitable for use with air/electric impact guns. Supplied in storage case.
  • Hardened and heat treated Chrome Molybdenum steel 12-point impact sockets with a phosphate finish for corrosion resistance.
  • Suitable for use with air/electric impact guns.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5614M
Type 1/2"Sq Drive - Standard
Drive Size Various
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Lifetime Warranty Yes
Nett Weight 1.56kg
Quantity of Sockets 13

Reviews

Be the first to submit a review

Trustpilot