Sealey AK5613LP Impact Socket Set 13pc 1/2"Sq Drive Low Profile Metric

MPN
AK5613LP
Brand
Sealey
EAN-13
5054511193473
Order Code
94-1999
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated Chrome Molybdenum steel impact sockets with a phosphate finish for corrosion resistance. WallDrive® sockets allow a transfer of up to 30% more torque to the fixing. Low profile sockets with a depth of just 28mm, ideal for use in any application where access is restricted. Suitable for use with air/electric impact guns. Supplied in storage case.
  • Hardened and heat treated Chrome Molybdenum steel impact sockets with a phosphate finish for corrosion resistance.
  • WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Low profile sockets with a depth of just 28mm, ideal for use in any application where access is restricted.
  • Suitable for use with air/electric impact guns.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5613LP
Type 1/2"Sq Drive - Low Profile
Drive Size Various
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Lifetime Warranty Yes
Nett Weight 1.06kg
Quantity of Sockets 13

Reviews

Be the first to submit a review

Trustpilot