Sealey AK5610 Impact TRX-Star Bit & Holder Set 9pc 1/2"Sq Drive

MPN
AK5610
Brand
Sealey
EAN-13
5051747594333
Order Code
89-7933
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1/2""Sq Drive Chrome Molybdenum steel bit holder with S2 steel bits. Phosphate finish for corrosion resistance. Suitable for use with any impact tool. Supplied in storage tray.
  • 1/2""Sq Drive Chrome Molybdenum steel bit holder with S2 steel bits.
  • Phosphate finish for corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: 1/2""Sq Drive Bit Holder, Bits; T30, T40, T45, T47, T50, T55, T60, T70.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK5610
Type Torx bit set
Drive Size T30 to T70
Contents 1/2"Sq Drive Bit Holder, Impact TRX-Star* Bits; T30, T40, T45, T47, T50, T55, T60, T70
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 35mm
Minimum Length 35mm
Nett Weight 0.30kg
Number of Pieces 9

Reviews

Be the first to submit a review

Trustpilot