Sealey AK5607 Impact TRX-Star Socket Bit Set 6pc 1/2"Sq Drive

MPN
AK5607
Brand
Sealey
EAN-13
5051747594302
Order Code
89-7924
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum steel impact sockets with 1/2""Sq drive. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Molybdenum steel impact sockets with 1/2""Sq drive.
  • Phosphate finish for added corrosion resistance.
  • Suitable for use with any impact tool.
  • Sizes: T55, T60, T70, T80, T90, T100.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5607
Type Torx socket set
Drive Size T55 to T100
Contents Impact TRX-Star* Socket Bits; T55, T60, T70, T80, T90, T100
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome molybdenum steel
Maximum Length 40mm
Minimum Length 40mm
Nett Weight 0.69kg
Number of Pieces 6

Reviews

Be the first to submit a review

Trustpilot