Sealey AK5602 Impact Trx-star Set 8pc 1/2"sq Drive

MPN
AK5602
Brand
Sealey
EAN-13
5054630374968
Order Code
89-5417
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.35 £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel impact sockets with 1/2""Sq drive. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Molybdenum steel impact sockets with 1/2""Sq drive.
  • Phosphate finish for added corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: T30, T40, T45, T50, T55, T60, T70, T80.
  • Length: 78mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5602
Type TRX-Star
Drive Size T30 to T80
Drive 1/2"Sq Drive
Lifetime Warranty Yes
Material Chrome molybdenum steel
Maximum Length 78mm
Nett Weight 1.10kg
Number of Pieces 8

Reviews

Be the first to submit a review

Trustpilot