Sealey AK5601 Impact Hex Key Set 8pc 1/2"sq Drive

Order Code:

89-5416

Brand: Sealey MPN: AK5601 EAN-13: 5054630330964
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £55.00 £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Molybdenum steel impact sockets with 1/2"Sq drive. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.

Model NoAK5601
Contents:Impact Hex Socket Bits; 5, 6, 8, 10, 12, 14, 17, 19mm
Drive:1/2"Sq
Maximum Length:78mm
Minimum Length:78mm
Nett Weight:1.20Kg

Type Impact hex keys
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot