Sealey AK56001 Premier Hex Impact Socket Bit Set 1/2"Sq Drive 8pc

MPN
AK56001
Brand
Sealey
EAN-13
5054630545382
Order Code
94-5462
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel impact sockets with 1/2""Sq drive. Phosphate finish for added corrosion resistance. Colour-coded rings for fast identification. Suitable for use with any impact tool. Supplied on socket rail.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Chrome Molybdenum steel impact sockets with 1/2""Sq drive.
  • Phosphate finish for added corrosion resistance.
  • Colour-coded rings for fast identification.
  • Suitable for use with any impact tool.
  • Contents: 5, 6, 8, 10, 12, 14, 17, 19mm.
  • Length: 80mm.
  • Supplied on Socket Rail.
  • Lifetime Guarantee*.
  • Model No. AK56001
Contents 5, 6, 8, 10, 12, 14, 17, 19mm.
Drive 1/2"Sq Drive
Maximum Length 80mm
Minimum Length 80mm
Nett Weight 1.163kg

Reviews

Be the first to submit a review

Trustpilot