Sealey AK56000 Premier Hex/TRX-Star*/Spline Impact Socket Bit Set 1/2"Sq Dr 24pc

MPN
AK56000
Brand
Sealey
EAN-13
5054630326936
Order Code
94-5461
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel impact socket bits. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Molybdenum steel impact socket bits.
  • Phosphate finish for added corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: Hex; 5, 6, 7, 8, 10, 12, 14, 17mm, TRX-Star*; T30, T40, T45, T50, T55, T60, T70, T80, Spline; M5, M6, M8, M10, M12, M14, M16, M18.
  • Length: 78mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK56000
Contents Hex; 5, 6, 7, 8, 10, 12, 14, 17mm, TRX-Star*; T30, T40, T45, T50, T55, T60, T70, T80, Spline; M5, M6, M8, M10, M12, M14, M16, M18
Nett Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot