Sealey AK56/11M Impact Socket Set 10pc 1/2in.sq Drive Metric

MPN
AK56/11M
Brand
Sealey
EAN-13
5024209100199
Order Code
89-0236
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel with electrodeposition finish for added corrosion resistance. Suitable for use with impact type air wrenches. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel with electrodeposition finish for added corrosion resistance.
  • Suitable for use with impact type air wrenches.
  • Sizes: 9, 10, 11, 13, 14, 17, 19, 22, 24, 27mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK56/11M
Type 1/2"Sq Drive - Standard
Drive Size 9 to 27mm
Contents 9, 10, 11, 13, 14, 17, 19, 22, 24, 27mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.16kg
Number of Pieces 10
Quantity of Sockets 10

Reviews

Be the first to submit a review

Trustpilot