Sealey AK5531 Xzn Spline Socket Bit M14 Long 1/2"sq Drive

MPN
AK5531
Brand
Sealey
EAN-13
5024209350549
Order Code
89-1072
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1/2""Sq Drive satin finish Chrome Vanadium steel socket with knurled ring. 100mm S2 Steel shaft. Suitable for Rover 800 2.5D cylinder head bolts and VW Type 4 Transporter bottom wishbone bolts.
  • Satin finish Chrome Vanadium steel socket with knurled ring.
  • 100mm S2 Steel shaft.
  • Suitable for Rover 800 2.5D cylinder head bolts and VW Type 4 Transporter bottom wishbone bolts.
  • Lifetime guarantee*.
  • Model No. AK5531
Type Spline socket
Drive 1/2"Sq
Length 100mm
Nett Weight 0.18kg
Size M14

Reviews

Be the first to submit a review

Trustpilot