Sealey AK5514 Impact Adaptor & Extension Bar Set 6pc 1/2"Sq Drive

MPN
AK5514
Brand
Sealey
EAN-13
5051747693364
Order Code
89-7524
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel extension bars and adaptors. Chrome Molybdenum steel universal joint. Phosphate finish for added corrosion resistance. Spring-ball socket retainer. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Vanadium steel extension bars and adaptors.
  • Chrome Molybdenum steel universal joint.
  • Phosphate finish for added corrosion resistance.
  • Suitable for use with any impact tool.
  • Spring-ball socket retainer.
  • Contents: Extension Bars; 75, 150, 250mm, Adaptors; 1/2"(F) x 3/8"(M), 1/2"(F) x 3/4"(M), Universal Joint.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5514
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 250mm
Contents Extension Bars; 75, 150, 250mm, Adaptors; 1/2"(F) x 3/8"(M), 1/2"(F) x 3/4"(M), Universal Joint
Drive 1/2"Sq
Length 75, 150, 250mm
Lifetime Warranty Yes
Nett Weight 1.42kg

Reviews

Be the first to submit a review

Trustpilot